
021032A150 | |
|---|---|
DigiKey Part Number | RPC8405-ND |
Manufacturer | |
Manufacturer Product Number | 021032A150 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A150 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04460 € | 11,15 € |
| 500 | 0,04180 € | 20,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

