
021032A125 | |
|---|---|
DigiKey Part Number | RPC8404-ND |
Manufacturer | |
Manufacturer Product Number | 021032A125 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A125 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05840 € | 58,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

