
021032A075 | |
|---|---|
DigiKey Part Number | RPC8402-ND |
Manufacturer | |
Manufacturer Product Number | 021032A075 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A075 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Height 0.116" (2.95mm) |
Packaging Bulk | Length - Below Head 0.634" (16.10mm) |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06062 € | 30,31 € |
| Unit Price without VAT: | 0,06062 € |
|---|---|
| Unit Price with VAT: | 0,07214 € |

