
021032A062PC | |
|---|---|
DigiKey Part Number | 021032A062PC-ND |
Manufacturer | |
Manufacturer Product Number | 021032A062PC |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 021032A062PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.363" (9.21mm) |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Below Head 0.509" (12.93mm) |
Type Machine Screw | Length - Overall 0.625" (15.88mm) 5/8" |
Screw Head Type Flat Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32902 € | 164,51 € |
| Unit Price without VAT: | 0,32902 € |
|---|---|
| Unit Price with VAT: | 0,39153 € |

