
021032A062 | |
|---|---|
DigiKey Part Number | RPC8401-ND |
Manufacturer | |
Manufacturer Product Number | 021032A062 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 021032A062 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06864 € | 34,32 € |
| Unit Price without VAT: | 0,06864 € |
|---|---|
| Unit Price with VAT: | 0,08168 € |

