
021032A050 | |
|---|---|
DigiKey Part Number | RPC8400-ND |
Manufacturer | |
Manufacturer Product Number | 021032A050 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A050 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,06060 € | 15,15 € |
| 500 | 0,05684 € | 28,42 € |
| 1.000 | 0,05352 € | 53,52 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

