
021032A025 | |
|---|---|
DigiKey Part Number | RPC8397-ND |
Manufacturer | |
Manufacturer Product Number | 021032A025 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Height 0.116" (2.95mm) |
Packaging Bulk | Length - Below Head 0.134" (3.40mm) |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05788 € | 28,94 € |
| 1.000 | 0,05450 € | 54,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

