
021024B100 | |
|---|---|
DigiKey Part Number | RPC8396-ND |
Manufacturer | |
Manufacturer Product Number | 021024B100 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021024B100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Height | 0.083" (2.11mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,13252 € | 33,13 € |
| 500 | 0,12488 € | 62,44 € |
| 1.000 | 0,11804 € | 118,04 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

