
021024B050 | |
|---|---|
DigiKey Part Number | RPC8394-ND |
Manufacturer | |
Manufacturer Product Number | 021024B050 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 021024B050 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,07252 € | 18,13 € |
| 500 | 0,06812 € | 34,06 € |
| 1.000 | 0,06420 € | 64,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

