
021024B025 | |
|---|---|
DigiKey Part Number | RPC8393-ND |
Manufacturer | |
Manufacturer Product Number | 021024B025 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 021024B025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 0.167" (4.24mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08804 € | 22,01 € |
| 500 | 0,08278 € | 41,39 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

