
021024A100 | |
---|---|
DigiKey Part Number | RPC8391-ND |
Manufacturer | |
Manufacturer Product Number | 021024A100 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021024A100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Height | 0.116" (2.95mm) | |
Length - Below Head | 0.884" (22.45mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
5 | 0,10000 € | 0,50 € |
10 | 0,09200 € | 0,92 € |
25 | 0,08320 € | 2,08 € |
50 | 0,07700 € | 3,85 € |
100 | 0,07180 € | 7,18 € |
250 | 0,06572 € | 16,43 € |
500 | 0,06172 € | 30,86 € |
1.000 | 0,05812 € | 58,12 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |