
021024A075 | |
|---|---|
DigiKey Part Number | RPC8390-ND |
Manufacturer | |
Manufacturer Product Number | 021024A075 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021024A075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Height | 0.116" (2.95mm) | |
Length - Below Head | 0.634" (16.10mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06464 € | 16,16 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05716 € | 57,16 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

