
021024A062 | |
|---|---|
DigiKey Part Number | RPC8389-ND |
Manufacturer | |
Manufacturer Product Number | 021024A062 |
Description | MACH SCREW FLAT SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021024A062 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-24 |
Packaging Bulk | Head Height 0.116" (2.95mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08836 € | 22,09 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07838 € | 78,38 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

