
020A | |
|---|---|
DigiKey Part Number | 145-020A-ND |
Manufacturer | |
Manufacturer Product Number | 020A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.844" (21.44mm) |
Packaging Bulk | Diameter - Inside 0.634" |
Part Status Active | Diameter - Outside 0.695" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06512 € | 16,28 € |
| 500 | 0,06114 € | 30,57 € |
| 1.000 | 0,05759 € | 57,59 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

