
020832B100 | |
|---|---|
DigiKey Part Number | RPC8386-ND |
Manufacturer | |
Manufacturer Product Number | 020832B100 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832B100 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08852 € | 22,13 € |
| 500 | 0,08324 € | 41,62 € |
| 1.000 | 0,07853 € | 78,53 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

