
020832B018 | |
|---|---|
DigiKey Part Number | 020832B018-ND |
Manufacturer | |
Manufacturer Product Number | 020832B018 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832B018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.309" (7.84mm) |
Packaging Bulk | Head Height 0.072" (1.83mm) |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07664 € | 76,64 € |
| Unit Price without VAT: | 0,07664 € |
|---|---|
| Unit Price with VAT: | 0,09120 € |

