


020832A100 | |
|---|---|
DigiKey Part Number | RPC7351-ND |
Manufacturer | |
Manufacturer Product Number | 020832A100 |
Description | FLAT HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.312" (7.92mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.900" (22.86mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05704 € | 14,26 € |
| 500 | 0,05352 € | 26,76 € |
| 1.000 | 0,05039 € | 50,39 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

