


020832A050 | |
|---|---|
DigiKey Part Number | RPC7349-ND |
Manufacturer | |
Manufacturer Product Number | 020832A050 |
Description | FLAT HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832A050 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.312" (7.92mm) |
Series | Head Height 0.100" (2.54mm) |
Packaging Bulk | Length - Below Head 0.400" (10.16mm) |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Screw Head Type Flat Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04910 € | 49,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

