
020832A043 | |
|---|---|
DigiKey Part Number | 020832A043-ND |
Manufacturer | |
Manufacturer Product Number | 020832A043 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020832A043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Height | 0.100" (2.54mm) | |
Length - Overall | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05354 € | 53,54 € |
| Unit Price without VAT: | 0,05354 € |
|---|---|
| Unit Price with VAT: | 0,06371 € |

