
020832A031 | |
|---|---|
DigiKey Part Number | RPC8377-ND |
Manufacturer | |
Manufacturer Product Number | 020832A031 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832A031 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.100" (2.54mm) |
Packaging Bulk | Length - Below Head 0.213" (5.40mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,04028 € | 10,07 € |
| 500 | 0,03776 € | 18,88 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

