
020832A025 | |
|---|---|
DigiKey Part Number | RPC8376-ND |
Manufacturer | |
Manufacturer Product Number | 020832A025 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020832A025 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Head Height 0.100" (2.54mm) |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04252 € | 10,63 € |
| 500 | 0,03984 € | 19,92 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

