
020632A200 | |
|---|---|
DigiKey Part Number | 020632A200-ND |
Manufacturer | |
Manufacturer Product Number | 020632A200 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020632A200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.261" (6.64mm) | |
Head Height | 0.083" (2.11mm) | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,06436 € |
|---|---|
| Unit Price with VAT: | 0,07659 € |

