
020632A112 | |
|---|---|
DigiKey Part Number | 020632A112-ND |
Manufacturer | |
Manufacturer Product Number | 020632A112 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020632A112 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.261" (6.64mm) |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05778 € | 57,78 € |
| Unit Price without VAT: | 0,05778 € |
|---|---|
| Unit Price with VAT: | 0,06876 € |

