


020632A100 | |
|---|---|
DigiKey Part Number | RPC7346-ND |
Manufacturer | |
Manufacturer Product Number | 020632A100 |
Description | FLAT HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020632A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.262" (6.65mm) | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.083" (27.51mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05248 € | 26,24 € |
| 1.000 | 0,04939 € | 49,39 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

