
020632A062 | |
|---|---|
DigiKey Part Number | RPC8365-ND |
Manufacturer | |
Manufacturer Product Number | 020632A062 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05940 € | 5,94 € |
| 250 | 0,05432 € | 13,58 € |
| 500 | 0,05096 € | 25,48 € |
| 1.000 | 0,04795 € | 47,95 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

