


020632A050 | |
|---|---|
DigiKey Part Number | RPC7345-ND |
Manufacturer | |
Manufacturer Product Number | 020632A050 |
Description | FLAT HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020632A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.262" (6.65mm) | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 0.417" (10.59mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05464 € | 13,66 € |
| 500 | 0,05124 € | 25,62 € |
| 1.000 | 0,04822 € | 48,22 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

