


020632A031 | |
|---|---|
DigiKey Part Number | RPC7343-ND |
Manufacturer | |
Manufacturer Product Number | 020632A031 |
Description | FLAT HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020632A031 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.262" (6.65mm) |
Series | Head Height 0.083" (2.11mm) |
Packaging Bulk | Length - Below Head 0.229" (5.82mm) |
Part Status Active | Length - Overall 0.312" (7.92mm) |
Screw Head Type Flat Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05524 € | 13,81 € |
| 500 | 0,05182 € | 25,91 € |
| 1.000 | 0,04878 € | 48,78 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

