
020632A025PC | |
|---|---|
DigiKey Part Number | RPC8364-ND |
Manufacturer | |
Manufacturer Product Number | 020632A025PC |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 020632A025PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.083" (2.11mm) |
Packaging Bulk | Length - Below Head 0.167" (4.24mm) |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51400 € | 2,57 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35508 € | 88,77 € |
| 500 | 0,33630 € | 168,15 € |
| 1.000 | 0,31948 € | 319,48 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

