
020440B053 | |
|---|---|
DigiKey Part Number | 020440B053-ND |
Manufacturer | |
Manufacturer Product Number | 020440B053 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020440B053 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.208" (5.28mm) |
Packaging Bulk | Head Height 0.049" (1.25mm) |
Part Status Active | Length - Below Head 0.482" (12.25mm) |
Type Machine Screw | Length - Overall 0.531" (13.49mm) |
Screw Head Type Flat Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05238 € | 52,38 € |
| Unit Price without VAT: | 0,05238 € |
|---|---|
| Unit Price with VAT: | 0,06233 € |

