
020440B028 | |
|---|---|
DigiKey Part Number | 020440B028-ND |
Manufacturer | |
Manufacturer Product Number | 020440B028 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020440B028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.208" (5.28mm) | |
Head Height | 0.049" (1.25mm) | |
Length - Overall | 0.281" (7.14mm) 9/32" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05288 € | 52,88 € |
| Unit Price without VAT: | 0,05288 € |
|---|---|
| Unit Price with VAT: | 0,06293 € |

