
020440A150 | |
|---|---|
DigiKey Part Number | 020440A150-ND |
Manufacturer | |
Manufacturer Product Number | 020440A150 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020440A150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07856 € | 78,56 € |
| Unit Price without VAT: | 0,07856 € |
|---|---|
| Unit Price with VAT: | 0,09349 € |

