
020440A028 | |
|---|---|
DigiKey Part Number | 020440A028-ND |
Manufacturer | |
Manufacturer Product Number | 020440A028 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020440A028 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.210" (5.33mm) |
Packaging Bulk | Head Height 0.067" (1.70mm) |
Part Status Active | Length - Below Head 0.214" (5.44mm) |
Type Machine Screw | Length - Overall 0.281" (7.14mm) 9/32" |
Screw Head Type Flat Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04465 € | 44,65 € |
| Unit Price without VAT: | 0,04465 € |
|---|---|
| Unit Price with VAT: | 0,05313 € |


