
020440A015 | |
|---|---|
DigiKey Part Number | 020440A015-ND |
Manufacturer | |
Manufacturer Product Number | 020440A015 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020440A015 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.210" (5.33mm) |
Packaging Bulk | Head Height 0.067" (1.70mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,05222 € |
|---|---|
| Unit Price with VAT: | 0,06214 € |

