
020256B062 | |
|---|---|
DigiKey Part Number | 020256B062-ND |
Manufacturer | |
Manufacturer Product Number | 020256B062 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020256B062 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.158" (4.00mm) |
Packaging Bulk | Head Height 0.037" (0.94mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05287 € | 52,87 € |
| Unit Price without VAT: | 0,05287 € |
|---|---|
| Unit Price with VAT: | 0,06292 € |

