
020256B037 | |
|---|---|
DigiKey Part Number | 020256B037-ND |
Manufacturer | |
Manufacturer Product Number | 020256B037 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256B037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.158" (4.00mm) |
Packaging Bulk | Head Height 0.037" (0.94mm) |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04747 € | 47,47 € |
| Unit Price without VAT: | 0,04747 € |
|---|---|
| Unit Price with VAT: | 0,05649 € |

