
020256B031 | |
|---|---|
DigiKey Part Number | RPC8350-ND |
Manufacturer | |
Manufacturer Product Number | 020256B031 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256B031 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06400 € | 6,40 € |
| 250 | 0,05856 € | 14,64 € |
| 500 | 0,05494 € | 27,47 € |
| 1.000 | 0,05172 € | 51,72 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

