#2-56 Flat Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

020256A075

DigiKey Part Number
RPC8345-ND
Manufacturer
Manufacturer Product Number
020256A075
Description
MACH SCREW FLAT SLOTTED #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Flat Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
020256A075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Flat Head
Manufacturer
Essentra Components
Drive Type
Slotted
Series
Thread Size
#2-56
Packaging
Bulk
Head Height
0.051" (1.30mm)
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Machine Screw
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08400 €0,42 €
100,07700 €0,77 €
250,06920 €1,73 €
500,06440 €3,22 €
1000,06000 €6,00 €
2500,05488 €13,72 €
5000,05146 €25,73 €
1.0000,04844 €48,44 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €