
020256A062 | |
|---|---|
DigiKey Part Number | RPC8344-ND |
Manufacturer | |
Manufacturer Product Number | 020256A062 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256A062 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Height 0.051" (1.30mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05980 € | 5,98 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05130 € | 25,65 € |
| 1.000 | 0,04828 € | 48,28 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

