


020256A050 | |
|---|---|
DigiKey Part Number | RPC7335-ND |
Manufacturer | |
Manufacturer Product Number | 020256A050 |
Description | FLAT HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.160" (4.06mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Length - Overall | 0.500" (12.70mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05680 € | 5,68 € |
| 250 | 0,05192 € | 12,98 € |
| 500 | 0,04868 € | 24,34 € |
| 1.000 | 0,04580 € | 45,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

