
020256A037PC | |
|---|---|
DigiKey Part Number | RPC8340-ND |
Manufacturer | |
Manufacturer Product Number | 020256A037PC |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 020256A037PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Height | 0.051" (1.30mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,35120 € | 87,80 € |
| 500 | 0,33256 € | 166,28 € |
| 1.000 | 0,31588 € | 315,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

