
020256A012PC | |
|---|---|
DigiKey Part Number | RPC8335-ND |
Manufacturer | |
Manufacturer Product Number | 020256A012PC |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 020256A012PC Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Height 0.051" (1.30mm) |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type Machine Screw | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,37460 € | 37,46 € |
| 250 | 0,34684 € | 86,71 € |
| 500 | 0,32842 € | 164,21 € |
| 1.000 | 0,31196 € | 311,96 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

