
020256A009 | |
|---|---|
DigiKey Part Number | 020256A009-ND |
Manufacturer | |
Manufacturer Product Number | 020256A009 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256A009 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.159" (4.05mm) |
Packaging Bulk | Head Height 0.051" (1.30mm) |
Part Status Active | Length - Below Head 0.043" (1.09mm) |
Type Machine Screw | Length - Overall 0.094" (2.38mm) 3/32" |
Screw Head Type Flat Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05205 € | 52,05 € |
| Unit Price without VAT: | 0,05205 € |
|---|---|
| Unit Price with VAT: | 0,06194 € |

