
020172A050 | |
|---|---|
DigiKey Part Number | 020172A050-ND |
Manufacturer | |
Manufacturer Product Number | 020172A050 |
Description | MACHINE SCREW FLAT HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020172A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.136" (3.45mm) | |
Length - Below Head | 0.457" (11.61mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07728 € | 77,28 € |
| Unit Price without VAT: | 0,07728 € |
|---|---|
| Unit Price with VAT: | 0,09196 € |

