
020172A025 | |
|---|---|
DigiKey Part Number | 020172A025-ND |
Manufacturer | |
Manufacturer Product Number | 020172A025 |
Description | MACHINE SCREW FLAT HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 020172A025 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Diameter 0.136" (3.45mm) |
Packaging Bulk | Length - Overall 0.188" (4.76mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05937 € | 59,37 € |
| Unit Price without VAT: | 0,05937 € |
|---|---|
| Unit Price with VAT: | 0,07065 € |

