
017D | |
|---|---|
DigiKey Part Number | 145-017D-ND |
Manufacturer | |
Manufacturer Product Number | 017D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 017D Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.781" (19.84mm) |
Packaging Bulk | Diameter - Inside 0.567" |
Part Status Active | Diameter - Outside 0.634" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,06312 € | 15,78 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05580 € | 55,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

