
0175010T025 | |
|---|---|
DigiKey Part Number | RPC8330-ND |
Manufacturer | |
Manufacturer Product Number | 0175010T025 |
Description | SET SCREW SOCKET HEAD 3/4-10 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0175010T025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/4"-10 | |
Head Diameter | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83000 € | 4,15 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,62740 € | 62,74 € |
| 250 | 0,58292 € | 145,73 € |
| 500 | 0,55334 € | 276,67 € |
| 1.000 | 0,52690 € | 526,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

