
016D | |
|---|---|
DigiKey Part Number | 145-016D-ND |
Manufacturer | |
Manufacturer Product Number | 016D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 016D Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.748" (19.00mm) |
Packaging Bulk | Diameter - Inside 0.555" |
Part Status Active | Diameter - Outside 0.620" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06036 € | 15,09 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

