
0162511T150 | |
|---|---|
DigiKey Part Number | RPC8329-ND |
Manufacturer | |
Manufacturer Product Number | 0162511T150 |
Description | SET SCREW SOCKET HEAD 5/8-11 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0162511T150 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Length - Overall 1.500" (38.10mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,51090 € | 51,09 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,44958 € | 224,79 € |
| 1.000 | 0,42770 € | 427,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

