
0162511T100 | |
|---|---|
DigiKey Part Number | RPC8328-ND |
Manufacturer | |
Manufacturer Product Number | 0162511T100 |
Description | SET SCREW SOCKET HEAD 5/8-11 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0162511T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Length - Below Head | 0.688" (17.48mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,51140 € | 25,57 € |
| 100 | 0,48130 € | 48,13 € |
| 250 | 0,44636 € | 111,59 € |
| 500 | 0,42320 € | 211,60 € |
| 1.000 | 0,40246 € | 402,46 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

