
0162511T075 | |
|---|---|
DigiKey Part Number | RPC8327-ND |
Manufacturer | |
Manufacturer Product Number | 0162511T075 |
Description | SET SCREW SOCKET HEAD 5/8-11 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0162511T075 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Length - Overall 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,65640 € | 65,64 € |
| 250 | 0,61008 € | 152,52 € |
| 500 | 0,57934 € | 289,67 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

